Littelfuse 65800001009
| Manufacturer | |
| MPN | 65800001009 |
| LCSC Part # | C122783 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Fuseholders 5x20mm, Rated Voltage 250V, Rated Current 10A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Fuse Type | Cylindrical | |
| Current Rating | 10A | |
| Fuseholder Type | - | |
| Fuse Length | 20mm | |
| Fuse Diameter (φD) | 5mm | |
| Number of Circuits | 1 | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 197
197 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4332 | $ 2.43 |
| 10+ | $ 2.1119 | $ 21.12 |
| 30+ | $ 1.9101 | $ 57.30 |
| 100+ | $ 1.5807 | $ 158.07 |
| 500+ | $ 1.4887 | $ 744.35 |
| 1,000+ | $ 1.4483 | $ 1448.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



