Nanjing Shiheng Elec MF72 10D13
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF72 10D13 |
| LCSC Part # | C122774 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω 3000K TH |
| Description | NTC Thermistor 10Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
3,320 
3,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0992 | $ 0.50 |
50+ | $ 0.0787 | $ 3.94 |
300+ | $ 0.0685 | $ 20.55 |
600+ | $ 0.0608 | $ 36.48 |
2,400+ | $ 0.0546 | $ 131.04 |
5,100+ | $ 0.0515 | $ 262.65 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$