onsemi NCN8025AMNTXG
| Manufacturer | |
| Mfr. Part # | NCN8025AMNTXG |
| LCSC Part # | C122672 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Compact SMART CARD Interface IC |
| Description | -40℃~+85℃ QFN-24-EP(4x4) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | onsemi | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,794 
5,794
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5352 | $ 0.54 |
10+ | $ 0.4259 | $ 4.26 |
30+ | $ 0.3713 | $ 11.14 |
100+ | $ 0.3166 | $ 31.66 |
500+ | $ 0.2845 | $ 142.25 |
1,000+ | $ 0.2684 | $ 268.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$