ROHM RYM002N05T2CL
| Manufacturer | |
| MPN | RYM002N05T2CL |
| LCSC Part # | C122626 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed switching
- Small package(VMT3)
- Ultra low voltage drive(0.9V drive)
Applications
AI Translation
- Switching
In-Stock: 9,620
9,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.081 | $ 0.81 |
| 100+ | $ 0.0609 | $ 6.09 |
| 300+ | $ 0.0509 | $ 15.27 |
| 1,000+ | $ 0.0434 | $ 43.40 |
| 5,000+ | $ 0.0374 | $ 187.00 |
| 8,000+ | $ 0.0344 | $ 275.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 6pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 26pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed switching
- Small package(VMT3)
- Ultra low voltage drive(0.9V drive)
Applications
AI Translation
- Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



