LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-1D2-33S150.000000Y product image
Images for reference only

SiTime SIT9120AC-1D2-33S150.000000YRoHS

Manufacturer
MPN
SIT9120AC-1D2-33S150.000000Y
LCSC Part #
C1225869
Packaging
SMD7050-6P
Customer #
Key Attributes
150MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT9120AC-1D2-33S150.000000Y
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6096$ 2.61
200+$ 1.0111$ 202.22
500+$ 0.9744$ 487.20
1,000+$ 0.9576$ 957.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply69mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency150MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-1D2-33E150.000000XSiTimeSMD7050-6P0$ 2.6378
SIT9120AC-1D2-33S150.000000XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-1D2-33S150.000000TSiTimeSMD7050-6P0$ 2.6042
SIT9121AC-1D2-33E150.000000YSiTimeSMD7050-6P0$ 2.6045
SiT9120AC-1D2-33S150.000000SiTimeSMD7050-6P0$ 4.9262
SiT9120AC-1D2-33E150.000000SiTimeSMD7050-6P0$ 4.9262
SiT9121AC-1D2-33E150.000000SiTimeSMD7050-6P0$ 4.9262
SIT9120AC-1D1-33E150.000000TSiTimeSMD7050-6P0$ 2.6042
SIT9120AC-1D1-33E150.000000YSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-1D1-33S150.000000TSiTimeSMD7050-6P0$ 2.5898
SIT9120AC-1D1-33S150.000000YSiTimeSMD7050-6P0$ 2.5788
SiT9120AC-1D1-33S150.000000SiTimeSMD7050-6P0$ 5.2273
SiT9120AC-1D1-33E150.000000SiTimeSMD7050-6P0$ 5.2273
SIT9120AC-1D2-XXE150.000000YSiTimeSMD7050-6P0$ 2.6114
SIT9120AC-1D2-XXE150.000000TSiTimeSMD7050-6P0$ 2.6045
SIT9120AC-1D2-XXS150.000000XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-1D2-XXS150.000000YSiTimeSMD7050-6P0$ 2.6085
SIT9120AC-1D2-XXS150.000000TSiTimeSMD7050-6P0$ 2.5682
SiT9120AC-1D2-XXS150.000000SiTimeSMD7050-6P0$ 4.9262
SiT9120AC-1D2-XXE150.000000SiTimeSMD7050-6P0$ 4.9262