KEMET T491D106M035AT
| Manufacturer | |
| MPN | T491D106M035AT |
| LCSC Part # | C122301 |
| Packaging | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 35V CASE-D-7343 |
| Description | 10uF ±20% 35V Tantalum Capacitors 1Ω@100kHz CASE-D-7343 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
31
31
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5999 | $ 0.60 |
10+ | $ 0.4867 | $ 4.87 |
30+ | $ 0.4302 | $ 12.91 |
100+ | $ 0.3752 | $ 37.52 |
500+ | $ 0.3412 | $ 170.60 |
1,000+ | $ 0.3234 | $ 323.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$