FUJITSU FTR-F1AA012V
| Manufacturer | |
| MPN | FTR-F1AA012V |
| LCSC Part # | C1222348 |
| Packaging | DIP,29x12.8mm |
| Customer # | |
| Key Attributes | 2 POLES - 5A Low Profile Type Power Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Packaging | DIP,29x12.8mm | |
| Contact Material | AgSnO2 | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+75℃ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@24VDC | |
| Length | 29mm | |
| Coil Rated Power | 530mW | |
| Switching Voltage(Max) | 400V@AC;300V@DC | |
| Width | 12.8mm | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Resistance | 270Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 215
215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7485 | $ 1.75 |
| 10+ | $ 1.4665 | $ 14.67 |
| 40+ | $ 1.2899 | $ 51.60 |
| 100+ | $ 1.1084 | $ 110.84 |
| 400+ | $ 1.0274 | $ 410.96 |
| 800+ | $ 0.9918 | $ 793.44 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Packaging | DIP,29x12.8mm | |
| Contact Material | AgSnO2 | |
| Coil Type | - | |
| Coil Voltage | 12V | |
| Operating Temperature | -40℃~+75℃ | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@24VDC | |
| Length | 29mm | |
| Coil Rated Power | 530mW | |
| Switching Voltage(Max) | 400V@AC;300V@DC | |
| Width | 12.8mm | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Resistance | 270Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



