FUJITSU FRL-236ND100/3WR1/644F-1
| Manufacturer | |
| MPN | FRL-236ND100/3WR1/644F-1 |
| LCSC Part # | C1222344 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2 - 3 pole 5A relays for railway vehicles |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | FUJITSU | |
| Packaging | Through Hole | |
| Contact Resistance | 150mΩ | |
| Switching Voltage(Max) | 150V@AC;250V@DC | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Contact Material | Silver + Gold | |
| Contact Rating | 5A@120VAC;5A@30VDC | |
| Coil Resistance | 3.6kΩ | |
| Operating Temperature | -35℃~+60℃ | |
| Coil Rated Power | 2.8W | |
| Coil Voltage | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.956 | $ 39.96 |
| 3+ | $ 38.2173 | $ 114.65 |
| 30+ | $ 36.8276 | $ 1104.83 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |


