CCO(Chian Chia Elec) RI40-2W-100KΩ±5% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | RI40-2W-100KΩ±5% T |
| LCSC Part # | C122219 |
| Package | Through Hole,D5.2xL15.5mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 2W Through Hole,D5.2xL15.5mm |
| Description | 100kΩ 2W 1kV ±250ppm/℃ ±5% Through Hole,D5.2xL15.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D5.2xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,765
1,765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1961 | $ 0.98 |
50+ | $ 0.1561 | $ 7.81 |
150+ | $ 0.139 | $ 20.85 |
1,000+ | $ 0.1176 | $ 117.60 |
2,000+ | $ 0.1081 | $ 216.20 |
5,000+ | $ 0.1023 | $ 511.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$