LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2D3-33S75.000000T product image
Images for reference only

SiTime SIT9120AI-2D3-33S75.000000TRoHS

Manufacturer
MPN
SIT9120AI-2D3-33S75.000000T
LCSC Part #
C1221990
Packaging
SMD7050-6P
Customer #
Key Attributes
75MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT9120AI-2D3-33S75.000000T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.61$ 2.61
200+$ 1.0113$ 202.26
500+$ 0.9746$ 487.30
1,000+$ 0.9577$ 957.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency75MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2D3-33E75.000000YSiTimeSMD7050-6P0$ 2.6183
SIT9120AI-2D3-33S75.000000YSiTimeSMD7050-6P0$ 2.6183
SIT9120AI-2D3-33S75.000000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-2D3-33E75.000000TSiTimeSMD7050-6P0$ 2.6103
SIT9120AI-2D3-33E75.000000XSiTimeSMD7050-6P0$ 3.8289
SiT9120AI-2D3-33S75.000000SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-2D3-33E75.000000SiTimeSMD7050-6P0$ 4.1587
SIT9120AI-2D3-XXS75.000000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-2D3-XXS75.000000TSiTimeSMD7050-6P0$ 2.6129
SIT9120AI-2D3-XXS75.000000YSiTimeSMD7050-6P0$ 2.6187
SIT9120AI-2D3-XXE75.000000YSiTimeSMD7050-6P0$ 2.615
SIT9120AI-2D3-XXE75.000000TSiTimeSMD7050-6P0$ 2.615
SIT9120AI-2D3-XXE75.000000XSiTimeSMD7050-6P0$ 3.8289
SiT9120AI-2D3-XXS75.000000SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-2D3-XXE75.000000SiTimeSMD7050-6P0$ 4.0633
SIT9120AC-2D3-33S75.000000YSiTimeSMD7050-6P0$ 2.6176
SIT9120AC-2D3-33E75.000000TSiTimeSMD7050-6P0$ 2.6136
SIT9120AC-2D3-33E75.000000XSiTimeSMD7050-6P0$ 3.6365
SiT9120AC-2D3-33S75.000000SiTimeSMD7050-6P0$ 4.0572
SiT9120AC-2D3-33E75.000000SiTimeSMD7050-6P0$ 4.0572