SiTime SIT9121AC-2D3-XXE125.000000Y
| Manufacturer | |
| MPN | SIT9121AC-2D3-XXE125.000000Y |
| LCSC Part # | C1220375 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 125MHz SMD7050-6P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.25V~3.63V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
- LVPECL and LVDS output signaling types
- 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm × mm
Applications
AI Translation
- 10 GB Ethernet
- SONET
- SATA
- SAS
- Fibre Channel
- PCI-Express
- Telecom
- networking
- instrumentation
- storage
- server
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4129 | $ 2.41 |
| 200+ | $ 0.9346 | $ 186.92 |
| 500+ | $ 0.9008 | $ 450.40 |
| 1,000+ | $ 0.8855 | $ 885.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.25V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 125MHz | |
| Voltage - Supply | 2.25V~3.63V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
- LVPECL and LVDS output signaling types
- 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±10 ppm
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm × mm
Applications
AI Translation
- 10 GB Ethernet
- SONET
- SATA
- SAS
- Fibre Channel
- PCI-Express
- Telecom
- networking
- instrumentation
- storage
- server
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9121AC-2D3-XXE125.000000T | SiTime | SMD7050-6P | 0 | $ 2.4166 | ||
| SIT9120AC-2D3-XXE125.000000Y | SiTime | SMD7050-6P | 0 | $ 2.4166 | ||
| SIT9120AC-2D3-XXE125.000000X | SiTime | SMD7050-6P | 0 | $ 3.6365 | ||
| SIT9120AC-2D3-XXS125.000000T | SiTime | SMD7050-6P | 0 | $ 2.6136 | ||
| SIT9120AC-2D3-XXS125.000000Y | SiTime | SMD7050-6P | 0 | $ 2.6129 | ||
| SiT9120AC-2D3-XXS125.000000 | SiTime | SMD7050-6P | 0 | $ 4.0572 | ||
| SiT9120AC-2D3-XXE125.000000 | SiTime | SMD7050-6P | 0 | $ 3.9753 | ||
| SiT9121AC-2D3-XXE125.000000 | SiTime | SMD7050-6P | 0 | $ 4.0572 | ||
| DSC1123AE1-125.0000T | MICROCHIP | SMD7050-6P | 0 | $ 2.7865 | ||
| SIT9121AI-2D3-XXE125.000000Y | SiTime | SMD7050-6P | 0 | $ 2.4122 | ||
| SIT9120AI-2D3-XXE125.000000Y | SiTime | SMD7050-6P | 0 | $ 2.4099 | ||
| SIT9121AI-2D3-XXE125.000000T | SiTime | SMD7050-6P | 0 | $ 2.4116 | ||
| SIT9120AI-2D3-XXS125.000000X | SiTime | SMD7050-6P | 0 | $ 3.8289 | ||
| SiT9121AI-2D3-XXE125.000000 | SiTime | SMD7050-6P | 0 | $ 4.1587 | ||
| SIT9120AC-2D2-XXS125.000000Y | SiTime | SMD7050-6P | 0 | $ 2.6114 | ||
| SIT9120AC-2D2-XXE125.000000X | SiTime | SMD7050-6P | 0 | $ 4.7533 | ||
| SIT9120AC-2D2-XXE125.000000Y | SiTime | SMD7050-6P | 0 | $ 2.4045 | ||
| SIT9120AC-2D2-XXS125.000000T | SiTime | SMD7050-6P | 0 | $ 2.6045 | ||
| SIT9120AC-2D2-XXE125.000000T | SiTime | SMD7050-6P | 0 | $ 2.4045 | ||
| SIT9120AC-2D2-XXS125.000000X | SiTime | SMD7050-6P | 0 | $ 4.7533 |

