LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-2D3-33S133.330000T product image
Images for reference only

SiTime SIT9120AC-2D3-33S133.330000T

Manufacturer
MPN
SIT9120AC-2D3-33S133.330000T
LCSC Part #
C1219618
Packaging
SMD7050-6P
Customer #
Key Attributes
133.33MHz SMD7050-6P Oscillators
Datasheetpdf iconSiTime SIT9120AC-2D3-33S133.330000T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6176$ 2.62
200+$ 1.0142$ 202.84
500+$ 0.9774$ 488.70
1,000+$ 0.9605$ 960.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply55mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency133.33MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-2D3-33S133.330000XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-2D3-33E133.330000TSiTimeSMD7050-6P0$ 2.6103
SiT9120AC-2D3-33S133.330000SiTimeSMD7050-6P0$ 4.0572
SiT9120AC-2D3-33E133.330000SiTimeSMD7050-6P0$ 4.0572
SIT9120AC-2D3-XXE133.330000XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-2D3-XXS133.330000YSiTimeSMD7050-6P0$ 2.6176
SIT9120AC-2D3-XXE133.330000TSiTimeSMD7050-6P0$ 2.6161
SIT9120AC-2D3-XXE133.330000YSiTimeSMD7050-6P0$ 2.6183
SiT9120AC-2D3-XXS133.330000SiTimeSMD7050-6P0$ 4.0572
SiT9120AC-2D3-XXE133.330000SiTimeSMD7050-6P0$ 4.0572
SIT9120AI-2D3-33E133.330000TSiTimeSMD7050-6P0$ 2.61
SIT9120AI-2D3-33S133.330000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-2D3-33S133.330000TSiTimeSMD7050-6P0$ 2.6092
SiT9120AI-2D3-33S133.330000SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-2D3-33E133.330000SiTimeSMD7050-6P0$ 4.1587
SIT9120AC-2D2-33E133.330000XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-2D2-33S133.330000YSiTimeSMD7050-6P0$ 2.6085
SIT9120AC-2D2-33S133.330000TSiTimeSMD7050-6P0$ 2.5841
SiT9120AC-2D2-33S133.330000SiTimeSMD7050-6P0$ 5.0862
SiT9120AC-2D2-33E133.330000SiTimeSMD7050-6P0$ 5.0862