LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS5532-ASZ product image
  • CS5532-ASZ thumbnail 1
  • CS5532-ASZ thumbnail 2
  • CS5532-ASZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cirrus Logic CS5532-ASZRoHS

Manufacturer
MPN
CS5532-ASZ
LCSC Part #
C12097
Packaging
SSOP-20-208mil
Customer #
Key Attributes
16-bit and 24-bit ADCs with Ultra-low-noise PGIA
Datasheetpdf iconCirrus Logic CS5532-ASZ
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.8603$ 15.86
10+$ 15.1072$ 151.07
30+$ 13.6352$ 409.06
132+$ 12.4999$ 1649.99
Standard Packaging66/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCirrus Logic
PackagingSSOP-20-208mil
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Clock Frequency4.9152MHz;1MHz~5MHz
FeaturesBipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Soft reset
InterfaceSPI
Resolution(Bits)6.25Hz;24
Voltage - Supply2.7V~5.5V
Number of Channels2
ADC architectureSigma-Delta
Integral non - linearity-
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging66
Sales UnitPiece

Introduction

AI Translation

The CS5531/32/33/34 are highly integrated ∆Σ Analogto-Digital Converters (ADCs) which use charge-balance techniques to achieve 16-bit (CS5531/33) and 24-bit (CS5532/34) performance. The ADCs are optimized for measuring low-level unipolar or bipolar signals in weigh scale, process control, scientific, and medical applications. To accommodate these applications, the ADCs come as either two-channel (CS5531/32) or four-channel (CS5533/34) devices and include a very low noise chopper-stabilized instrumentation amplifier (6nV/√Hz @ 0.1 Hz) with selectable gains of 1x, 2x, 4x, 8x, 16x, 32x, and 64x. These ADCs also include a fourth order ∆Σ modulator followed by a digital filter which provides twenty selectable output word rates of 6.25, 7.5, 12.5, 15, 25, 30, 50, 60, 100, 120, 200, 240, 400, 480, 800, 960, 1600, 1920, 3200, and 3840 Sps (MCLK = 4.9152 MHz). To ease communication between the ADCs and a microcontroller, the converters include a simple three-wire serial interface which is SPI and Microwire compatible with a Schmitt-trigger input on the serial clock (SCLK). High dynamic range, programmable output rates, and flexible power supply options makes these ADCs ideal solutions for weigh scale and process control applications.

Features

AI Translation
  • Chopper-stabilized PGIA (Programmable Gain Instrumentation Amplifier, 1x to 64x) – 12 nV/√Hz @ 0.1 Hz (No 1/f noise) at 64x – 1200 pA Input Current with Gains >1
  • Delta-sigma Analog-to-digital Converter – Linearity Error: 0.0007% FS – Noise Free Resolution: Up to 23 bits
  • Two- or Four-channel Differential MUX Scalable Input Span via Calibration – ±5 mV to differential ±2.5 V
  • Scalable VREF Input: Up to Analog Supply
  • Simple Three-wire Serial Interface SPI and Microwire Compatible – Schmitt Trigger on Serial Clock (SCLK)
  • R/W Calibration Registers Per Channel
  • Selectable Word Rates: 6.25 to 3,840 Sps
  • Selectable 50 or 60 Hz Rejection
  • Power Supply Configurations – VA+ = +5 V ; VA- = 0 V ; VD+ = +3 V to +5 V – VA+ = +2.5 V ; VA- = -2.5 V ; VD+ = +3 V to +5 V – VA+ = +3 V ; VA- = -3 V ; VD+ = +3 V

Applications

AI Translation
  • weigh scale
  • process control
  • scientific
  • medical