LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-22-25S-19.200000X product image
Images for reference only

SiTime SIT8208AC-22-25S-19.200000X

Manufacturer
MPN
SIT8208AC-22-25S-19.200000X
LCSC Part #
C1209130
Packaging
SMD3225-4P
Customer #
Key Attributes
19.2MHz SMD3225-4P Oscillators
Datasheetpdf iconSiTime SIT8208AC-22-25S-19.200000X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7642$ 1.76
200+$ 0.6838$ 136.76
500+$ 0.6591$ 329.55
1,000+$ 0.6483$ 648.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply33mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVCMOS;LVTTL
Frequency19.2MHz
Voltage - Supply2.5V

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8208AC-22-25S-19.200000YSiTimeSMD3225-4P0$ 1.0149
SIT8208AC-22-25S-19.200000TSiTimeSMD3225-4P0$ 1.0162
SIT8208AC-22-25E-19.200000XSiTimeSMD3225-4P0$ 1.7642
SIT8208AC-22-25E-19.200000YSiTimeSMD3225-4P0$ 1.0158
SIT8208AC-21-25E-19.200000TSiTimeSMD3225-4P0$ 1.0146
SIT8208AC-21-25S-19.200000XSiTimeSMD3225-4P0$ 1.8862
SIT8208AC-21-25S-19.200000YSiTimeSMD3225-4P0$ 1.0159
SIT8208AI-22-25S-19.200000XSiTimeSMD3225-4P0$ 1.8487
SIT8208AI-22-25E-19.200000YSiTimeSMD3225-4P0$ 1.0148
SIT8208AI-22-25S-19.200000YSiTimeSMD3225-4P0$ 1.0148
SIT8208AI-22-25E-19.200000XSiTimeSMD3225-4P0$ 1.8487
SIT8208AI-22-25S-19.200000TSiTimeSMD3225-4P0$ 1.0148
SIT8208AI-21-25S-19.200000TSiTimeSMD3225-4P0$ 1.0181
SIT8208AI-21-25S-19.200000YSiTimeSMD3225-4P0$ 1.0159
SIT8208AI-21-25E-19.200000YSiTimeSMD3225-4P0$ 1.0159
SIT8208AI-21-25E-19.200000TSiTimeSMD3225-4P0$ 1.0159
SIT8208AI-21-25S-19.200000XSiTimeSMD3225-4P0$ 1.9217
SIT8208AC-22-28E-19.200000TSiTimeSMD3225-4P0$ 1.0149
SIT8208AC-22-28S-19.200000TSiTimeSMD3225-4P0$ 1.0149
SIT8208AC-22-28S-19.200000YSiTimeSMD3225-4P0$ 1.0158