JSCJ S9012(RANGE:144-202)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | S9012(RANGE:144-202) |
| LCSC Part # | C12053 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 500mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 25V 500mA 150MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
21,620
21,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0286 | $ 0.57 |
200+ | $ 0.0225 | $ 4.50 |
1,000+ | $ 0.0191 | $ 19.10 |
2,000+ | $ 0.0171 | $ 34.20 |
10,000+ | $ 0.0154 | $ 154.00 |
20,000+ | $ 0.0144 | $ 288.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$