CCO(Chian Chia Elec) CF1/4W-750Ω±5% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| MPN | CF1/4W-750Ω±5% T |
| LCSC Part # | C120052 |
| Packaging | Through Hole,D2.3xL6.5mm |
| Customer # | |
| Key Attributes | RES 750Ω ±5% 250mW Through Hole,D2.3xL6.5mm |
| Description | 750Ω 250mW 250V Carbon Film Resistor ±350ppm/℃ ±5% Through Hole,D2.3xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D2.3xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
12,900
12,900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0054 | $ 0.54 |
1,000+ | $ 0.0042 | $ 4.20 |
5,000+ | $ 0.0035 | $ 17.50 |
10,000+ | $ 0.0032 | $ 32.00 |
50,000+ | $ 0.0028 | $ 140.00 |
100,000+ | $ 0.0027 | $ 270.00 |
200,000+ | $ 0.0026 | $ 520.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$