LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CCO(Chian Chia Elec) CF1/4W-6.2Ω±5% T product image
  • CF1/4W-6.2Ω±5% T thumbnail 1
  • CF1/4W-6.2Ω±5% T thumbnail 2
  • CF1/4W-6.2Ω±5% T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CCO(Chian Chia Elec) CF1/4W-6.2Ω±5% TRoHS

Manufacturer
MPN
CF1/4W-6.2Ω±5% T
LCSC Part #
C120002
Packaging
Through Hole,D2.3xL6.5mm
Customer #
Key Attributes
RES 6.2Ω ±5% 250mW Through Hole,D2.3xL6.5mm
Datasheetpdf iconCCO(Chian Chia Elec) CF1/4W-6.2Ω±5% T
In-Stock: 7,600
7,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0055$ 0.55
1,000+$ 0.0044$ 4.40
5,000+$ 0.0037$ 18.50
10,000+$ 0.0034$ 34.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0029$ 290.00
200,000+$ 0.0028$ 560.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerCCO(Chian Chia Elec)
PackagingThrough Hole,D2.3xL6.5mm
Resistance6.2Ω
Power(Watts)250mW
Voltage Rating250V
TypeCarbon Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece