CCO(Chian Chia Elec) CF1/6W-0.5Ω±5% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CF1/6W-0.5Ω±5% T |
| LCSC Part # | C119790 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 0.5Ω ±5% 167mW Through Hole |
| Description | 500mΩ ±5% 167mW Through Hole Carbon Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0049 | $ 0.25 |
1,500+ | $ 0.0048 | $ 7.20 |
5,000+ | $ 0.0047 | $ 23.50 |
Standard Packaging 5000/Full
Box | ||