CCO(Chian Chia Elec) MF3WS-4.7Ω±1% T
| Manufacturer | CCO(Chian Chia Elec)Asian Brands |
| MPN | MF3WS-4.7Ω±1% T |
| LCSC Part # | C119681 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 4.7Ω ±1% 3W Through Hole,D5xL15.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 3W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0757 | $ 0.76 |
| 100+ | $ 0.0602 | $ 6.02 |
| 300+ | $ 0.0524 | $ 15.72 |
| 1,000+ | $ 0.0466 | $ 46.60 |
| 5,000+ | $ 0.042 | $ 210.00 |
| 10,000+ | $ 0.0396 | $ 396.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 3W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



