CCO(Chian Chia Elec) MF2WS-56KΩ±1% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | MF2WS-56KΩ±1% T |
| LCSC Part # | C119627 |
| Package | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 56kΩ ±1% 2W Through Hole,D4.5xL11.5mm |
| Description | 56kΩ 2W 350V Metal Film Resistor ±100ppm/℃ ±1% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D4.5xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0345 | $ 0.35 |
100+ | $ 0.0269 | $ 2.69 |
300+ | $ 0.0231 | $ 6.93 |
1,000+ | $ 0.0203 | $ 20.30 |
5,000+ | $ 0.018 | $ 90.00 |
10,000+ | $ 0.0168 | $ 168.00 |
Standard Packaging 1000/Full
Box | ||