LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S207C8T6 product image
  • STM8S207C8T6 thumbnail 1
  • STM8S207C8T6 thumbnail 2
  • STM8S207C8T6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8S207C8T6RoHS

Manufacturer
MPN
STM8S207C8T6
LCSC Part #
C11949
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
24 MHz STM8S 8-bit MCU, up to 128 KB Flash
Datasheetpdf iconST STM8S207C8T6
In-Stock: 1,086
1,086 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7832$ 2.78
10+$ 2.4102$ 24.10
30+$ 2.1757$ 65.27
250+$ 1.8403$ 460.08
500+$ 1.7328$ 866.40
1,000+$ 1.6855$ 1685.50
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM1.5KB
Program Storage Size64KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O38

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Core:
    • Max fCPU: up to 24 MHz, 0 wait states @ fCPU ≤ 16 MHz
    • Advanced STM8 core with Harvard architecture and 3-stage pipeline
    • Extended instruction set
    • Max 20 MIPS @ 24 MHz
  • Memories:
    • Program: up to 128 Kbytes Flash; data retention 20 years at 56°C after 10 kcycles
    • Data: up to 2 Kbytes true data EEPROM; endurance 300 kcycles
    • RAM: up to 6 Kbytes
  • Clock, reset and supply management:
    • 2.95 to 5.5V operating voltage
    • Low power crystal resonator oscillator
    • External clock input
    • Internal, user-trimmable 16 MHz RC
    • Internal low power 128 kHz RC
    • Clock security system with clock monitor
    • Wait, active-halt, & halt low power modes
    • Peripheral clocks switched off individually
    • Permanently active, low consumption power-on and power-down reset
  • Interrupt management:
    • Nested interrupt controller with 32 interrupts
    • Up to 37 external interrupts on 6 vectors
  • Timers:
    • 2x 16-bit general purpose timers, with 2 + 3 CAPCOM channels (IC, OC or PWM)
    • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
    • 8-bit basic timer with 8-bit prescaler
    • Auto wakeup timer
    • Window watchdog, independent watchdog
  • Communications interfaces:
    • High speed 1 Mbit/s active beCAN 2.0B
    • UART with clock output for synchronous operation - LIN master mode
    • UART with LIN 2.1 compliant, master/slave modes and automatic resynchronization
    • SPI interface up to 10 Mbit/s
    • I²C interface up to 400 Kbit/s
  • I/Os:
    • Up to 68 I/Os on an 80-pin package including 18 high sink outputs
    • Highly robust I/O design, immune against current injection
    • Development support - Single wire interface module (SWIM) and debug module (DM)
    • 96-bit unique ID key for each device