CCO(Chian Chia Elec) MF1/2W-10KΩ±1% T
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | MF1/2W-10KΩ±1% T |
| LCSC Part # | C119433 |
| Package | Through Hole,D3.2xL9mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 500mW Through Hole,D3.2xL9mm |
| Description | 10kΩ 500mW Metal Film Resistor ±100ppm/℃ ±1% Through Hole,D3.2xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,D3.2xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,780
8,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0256 | $ 0.51 |
200+ | $ 0.0205 | $ 4.10 |
600+ | $ 0.0176 | $ 10.56 |
2,000+ | $ 0.0155 | $ 31.00 |
10,000+ | $ 0.014 | $ 140.00 |
20,000+ | $ 0.0131 | $ 262.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$