DIODES DMP10H4D2S-7
| Manufacturer | |
| Mfr. Part # | DMP10H4D2S-7 |
| LCSC Part # | C119037 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 0.27A SOT-23 |
| Description | P-Channel 100V 0.27A 0.44W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,335
2,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.099 | $ 0.50 |
50+ | $ 0.0775 | $ 3.88 |
150+ | $ 0.0668 | $ 10.02 |
500+ | $ 0.0588 | $ 29.40 |
3,000+ | $ 0.0506 | $ 151.80 |
6,000+ | $ 0.0474 | $ 284.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$