LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN 3006P-1-102 product image
  • 3006P-1-102 thumbnail 1
  • 3006P-1-102 thumbnail 2
  • 3006P-1-102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOCHEN 3006P-1-102RoHS

Manufacturer
BOCHENAsian Brands
MPN
3006P-1-102
LCSC Part #
C118948
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ Through Hole
Datasheetpdf iconBOCHEN 3006P-1-102
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1241$ 0.62
50+$ 0.1192$ 5.96
150+$ 0.1173$ 17.60
500+$ 0.1155$ 57.75
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)750mW
Resistance1kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece