ST(Semtech) BC817-25(6CS)
| Manufacturer |
ST(Semtech)
Asian Brands |
| MPN | BC817-25(6CS) |
| LCSC Part # | C118725 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,800
3,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0178 | $ 0.89 |
500+ | $ 0.014 | $ 7.00 |
3,000+ | $ 0.0112 | $ 33.60 |
6,000+ | $ 0.01 | $ 60.00 |
24,000+ | $ 0.0089 | $ 213.60 |
51,000+ | $ 0.0083 | $ 423.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$