LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) MM3Z11 product image
  • MM3Z11 thumbnail 1
  • MM3Z11 thumbnail 2
  • MM3Z11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) MM3Z11RoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
MM3Z11
LCSC Part #
C118609
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 300mW SOD-323
Datasheetpdf iconST(Semtech) MM3Z11
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0163$ 0.82
500+$ 0.0127$ 6.35
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5%