LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) MM3Z10 product image
  • MM3Z10 thumbnail 1
  • MM3Z10 thumbnail 2
  • MM3Z10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) MM3Z10RoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
MM3Z10
LCSC Part #
C118608
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 10V 300mW SOD-323
Datasheetpdf iconST(Semtech) MM3Z10
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0136$ 6.80
3,000+$ 0.0115$ 34.50
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5%