ST(Semtech) 8050D(1.5A)
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | 8050D(1.5A) |
| LCSC Part # | C118550 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A TO-92 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
for switching and amplifier applications. Especially suitable for AF-driver stages and low power output stages.
Applications
AI Translation
- switching
- amplifier
- AF-driver stages
- low power output stages
In-Stock: 140
140 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341 | $ 0.68 |
| 200+ | $ 0.0268 | $ 5.36 |
| 1,000+ | $ 0.0216 | $ 21.60 |
| 2,000+ | $ 0.0192 | $ 38.40 |
| 10,000+ | $ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
for switching and amplifier applications. Especially suitable for AF-driver stages and low power output stages.
Applications
AI Translation
- switching
- amplifier
- AF-driver stages
- low power output stages
C118550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



