ST(Semtech) 8050D
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | 8050D |
| LCSC Part # | C118548 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 800mA TO-92 |
| Description | Bipolar (BJT) Transistor NPN 25V 800mA 100MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST(Semtech) | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0305 | $ 0.61 |
200+ | $ 0.0242 | $ 4.84 |
1,000+ | $ 0.0216 | $ 21.60 |
2,000+ | $ 0.0195 | $ 39.00 |
10,000+ | $ 0.0177 | $ 177.00 |
20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$