LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4704EUB+T product image
  • MAX4704EUB+T thumbnail 1
  • MAX4704EUB+T thumbnail 2
  • MAX4704EUB+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4704EUB+TRoHS

Manufacturer
MPN
MAX4704EUB+T
LCSC Part #
C118526
Packaging
MSOP-10
Customer #
Key Attributes
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN
Datasheetpdf iconMAXIM MAX4704EUB+T
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2838$ 4.28
10+$ 3.6737$ 36.74
30+$ 3.3118$ 99.35
100+$ 2.8802$ 288.02
500+$ 2.7115$ 1355.75
1,000+$ 2.6352$ 2635.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-10
FeaturesBidirectional analog channel;Fault protection
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply1.8V~5.5V
Ron60Ω
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low-voltage, 4-channel analog multiplexer, single +1.8V to +5.5V supply
  • Break-before-make switching action; at +3V: tON = 60ns, tOFF = 20ns
  • At +2.7V supply: RON max 60Ω, channel-to-channel RON matching max 3Ω, RON flatness max 5Ω
  • Digital logic inputs compatible with 1.8V logic at +2.7V to +3.3V supply
  • Available in space-saving 12-pin QFN (3mm x 3mm) and 10-pin µMAX packages

Applications

AI Translation
  • MP3 players
  • Battery-powered devices
  • Relay replacement
  • Audio and video signal routing
  • Low-voltage data acquisition systems
  • Communication circuits
  • PCMCIA cards
  • Mobile phones
  • Modems