LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
MAXIM DS18S20+T&R product image
  • DS18S20+T&R thumbnail 1
  • DS18S20+T&R thumbnail 2
  • DS18S20+T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS18S20+T&RRoHS

Manufacturer
MPN
DS18S20+T&R
LCSC Part #
C118506
Packaging
TO-92-2.54mm
Customer #
Key Attributes
High-precision 1-Wire digital thermometer
Datasheetpdf iconMAXIM DS18S20+T&R
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.24$ 1.9936$ 1.99
10+$ 1.9458$ 1.7318$ 17.32
30+$ 1.5784$ 1.4048$ 42.14
100+$ 1.3898$ 1.2370$ 123.70
500+$ 1.3053$ 1.1618$ 580.90
1,000+$ 1.2679$ 1.1285$ 1128.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingTO-92-2.54mm
Detection Temperature Range-
Voltage - Supply3V~5.5V
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current1uA
Temperature Conversion Time750ms
Temperature Resolution9bit
FeaturesTemperature threshold monitoring;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DS18S20 digital thermometer provides 9-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18S20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18S20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply. Each DS18S20 has a unique 64-bit serial code, which allows multiple DS18S20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.

Features

AI Translation
  • Unique 1-Wire Interface Requires Only One Port Pin for Communication
  • Maximize System Accuracy in Broad Range of Thermal Management Applications
  • Measures Temperatures from -55℃ to +125℃ (-67°F to +257°F)
  • ±0.5℃ Accuracy from -10℃ to +85℃
  • 9-Bit Resolution
  • No External Components Required
  • Parasite Power Mode Requires Only 2 Pins for Operation (DQ and GND)
  • Simplifies Distributed Temperature-Sensing Applications with Multidrop Capability
  • Each Device Has a Unique 64-bit Serial Code Stored in On-Board ROM
  • Flexible User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
  • Available in 8-Pin SO (150 mils) and 3-Pin TO-92 Packages

Applications

AI Translation
  • Thermostatic Controls
  • Industrial Systems
  • Consumer Products
  • Thermometers
  • Thermally Sensitive Systems