Littelfuse V5.5MLA0603NH
| Manufacturer | |
| MPN | V5.5MLA0603NH |
| LCSC Part # | C118414 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | VARISTOR 8.2V 30A 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | 0603 | |
| Clamping Voltage | 17.5V | |
| Maximum DC Volts | 5.5V | |
| Energy | 100mJ | |
| Capacitance | 1.27nF@1MHz | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 8.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MLA Series family of transient voltage surge suppression devices is based on the Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA Series suitable for numerous applications on power supply, control and signal lines. The MLA Series is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. The MLA Series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastichoused components.
Features
- Halogen-Free and RoHS compliant
- Leadless 0402, 0603, 0805, 1206 and 1210 chip sizes
- Multilayer ceramic construction technology
- -55°C to +125°C operating temp. range
- Operating voltage range VM(DC) = 5.5V to 120V
- Rated for surge current (8×20μs)
- Rated for energy (10×1000μs)
- Inherent bi-directional clamping
- Standard low capacitance types available
- ESD rated to IEC 61000-4-2, Level 4: Air Discharge 15KV and Contact Discharge 8KV
Applications
- Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
- ESD protection for IEC 61000-4-2 (Level 4), and other industry specifications
- Provides on-board transient voltage protection for ICS and transistors
- Used to help achieve electromagnetic compliance of end products
- Replace larger surface mount TVS Zeners in many applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1085 | $ 0.54 |
| 50+ | $ 0.087 | $ 4.35 |
| 150+ | $ 0.0762 | $ 11.43 |
| 500+ | $ 0.0681 | $ 34.05 |
| 2,500+ | $ 0.0617 | $ 154.25 |
| 5,000+ | $ 0.0585 | $ 292.50 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



