ARKLED D-060306B1
| Manufacturer | ARKLEDAsian Brands |
| MPN | D-060306B1 |
| LCSC Part # | C118339 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE 0603 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ARKLED | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 88mcd | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~474nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ARKLED | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 88mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~474nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package in 8mm tape on 7" diameter reel
- Compatible with high-speed pick-and-place equipment
- Compatible with reflow soldering equipment
- High reliability and stability
- High quality, low power consumption, low cost
- RoHS compliant
- Pb-free
- ESD withstand voltage: 1000V (HBM)
- Package in 8mm tape on 7" diameter reel
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- High intensity and reliability
- High quality, Low power requirement and low cost
- The product itself will remain within RoHS compliant version
- Pb-free
- ESD 1000V(HBM)
In-Stock: 8,380
8,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0199 | $ 0.40 |
| 200+ | $ 0.015 | $ 3.00 |
| 600+ | $ 0.0124 | $ 7.44 |
| 4,000+ | $ 0.0122 | $ 48.80 |
| 8,000+ | $ 0.0108 | $ 86.40 |
| 20,000+ | $ 0.0101 | $ 202.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ARKLED | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 88mcd | |
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~474nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ARKLED | |
| Packaging | 0603 | |
| Installation method | Top-mount | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 88mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 5mA | |
| Illumination Color | Blue | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~474nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Package in 8mm tape on 7" diameter reel
- Compatible with high-speed pick-and-place equipment
- Compatible with reflow soldering equipment
- High reliability and stability
- High quality, low power consumption, low cost
- RoHS compliant
- Pb-free
- ESD withstand voltage: 1000V (HBM)
- Package in 8mm tape on 7" diameter reel
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- High intensity and reliability
- High quality, Low power requirement and low cost
- The product itself will remain within RoHS compliant version
- Pb-free
- ESD 1000V(HBM)
C118339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



