TDK B57221V2103J060
| Manufacturer | |
| Mfr. Part # | B57221V2103J060 |
| LCSC Part # | C117695 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3940K 0402 |
| Description | NTC Thermistor 10kΩ Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,250 
10,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 $ 0.0190 | $ 0.19 |
100+ | $ 0.0303 $ 0.0152 | $ 1.52 |
300+ | $ 0.0265 $ 0.0133 | $ 3.99 |
1,000+ | $ 0.0236 $ 0.0118 | $ 11.80 |
5,000+ | $ 0.0213 $ 0.0107 | $ 53.50 |
10,000+ | $ 0.0202 $ 0.0101 | $ 101.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$