onsemi SGL160N60UFDTU
| Manufacturer | |
| Mfr. Part # | SGL160N60UFDTU |
| LCSC Part # | C11757 |
| Package | TO-264-3 |
| Customer # | |
| Key Attributes | IGBT 600V 160A TO-264-3 |
| Description | 250W 600V TO-264-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-264-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
456 
456
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4301 | $ 8.43 |
10+ | $ 8.2121 | $ 82.12 |
25+ | $ 7.337 | $ 183.43 |
100+ | $ 6.6021 | $ 660.21 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$