SEMTECH RCLAMP0502BATCT
| Manufacturer | |
| MPN | RCLAMP0502BATCT |
| LCSC Part # | C117553 |
| Packaging | SC-75(SOT-523) |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 25VC SC-75(SOT-523) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SC-75(SOT-523) | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 5A | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS diodes are specifcally designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients). The RClamp 0502BA has a typical capacitance of only 0.50pF (pin1 to 2). This means it can be used on circuits operating in excess of 3GHz with minimal signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±18kV air, ±12kv contact discharge). Each device can be confgured to protect 1 bidirectional line or two unidirectional lines. These devices are in a small SC-75 (SOT-523) package and feature a lead-free, matte tin fnish. They are compatible with both lead free and SnPb assembly techniques. They are designed for use in applications where board space is at a premium. The combination of small size, low capacitance, and high level of ESD protection makes them a fexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0/3.0, and Infniband circuits.
Features
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±18kV (air), ±12kv (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Surge) 5A (8/20μs)
- Protects up to two I/O lines
- Low capacitance (<1 pF)
- No insetion loss to >3.0 GHz
- Low profle (<1mm)
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Applications
- Mobile Display Digital Interface (MDDI)
- USB 2.0/USB 3.0
- GaAs Photodetector Protection
- HBT Power Amp Protection
- Infniband Transceiver Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2565 | $ 1.28 |
| 50+ | $ 0.2075 | $ 10.38 |
| 150+ | $ 0.1865 | $ 27.98 |
| 500+ | $ 0.1603 | $ 80.15 |
| 3,000+ | $ 0.1384 | $ 415.20 |
| 6,000+ | $ 0.1314 | $ 788.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SC-75(SOT-523) | |
| Clamping Voltage | 25V | |
| Peak Pulse Current (Ipp) | 5A | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RailClamp TVS diodes are specifcally designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients). The RClamp 0502BA has a typical capacitance of only 0.50pF (pin1 to 2). This means it can be used on circuits operating in excess of 3GHz with minimal signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±18kV air, ±12kv contact discharge). Each device can be confgured to protect 1 bidirectional line or two unidirectional lines. These devices are in a small SC-75 (SOT-523) package and feature a lead-free, matte tin fnish. They are compatible with both lead free and SnPb assembly techniques. They are designed for use in applications where board space is at a premium. The combination of small size, low capacitance, and high level of ESD protection makes them a fexible solution for applications such as HDMI, MDDI, antenna circuits, Automatic Test Equipment, USB 2.0/3.0, and Infniband circuits.
Features
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±18kV (air), ±12kv (contact) IEC 61000-4-4 (EFT) 40A (5/50ns) IEC 61000-4-5 (Surge) 5A (8/20μs)
- Protects up to two I/O lines
- Low capacitance (<1 pF)
- No insetion loss to >3.0 GHz
- Low profle (<1mm)
- Low leakage current and clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Applications
- Mobile Display Digital Interface (MDDI)
- USB 2.0/USB 3.0
- GaAs Photodetector Protection
- HBT Power Amp Protection
- Infniband Transceiver Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



