ADI LTC3769EFE#PBF
| Manufacturer | |
| MPN | LTC3769EFE#PBF |
| LCSC Part # | C117405 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | 60V Low lQ Synchronous Boost Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Operating status indication;Built-in LDO regulator;Light load efficient mode;Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 2.3V~60V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 760kHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 28uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high performance single output synchronous boost converter controller that drives an all N -channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. The 28μA no - load quiescent current extends operating run time in battery - powered systems. A 4.5V to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, it can operate from an input supply as low as 2.3V after start - up. The operating frequency can be set within a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. The SS pin ramps the output voltage during start - up. The PLLIN/MODE pin selects Burst Mode operation, pulse - skipping mode or forced continuous mode at light loads.
Features
- Synchronous Operation for Highest Efficiency and Reduced Heat Dissipation
- Wide VIN Range: 4.5V to 60V (65V Abs Max);
- Operates Down to 2.3V After Start - Up
- Output Voltage Up to 60V
- ±1% 1.200V Reference Voltage
- RSENSE or Inductor DCR Current Sensing
- 100% Duty Cycle Capability for Synchronous MOSFET
- Low Quiescent Current: 28μA
- Phase - Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Power Good Output Voltage Monitor
- Low Shutdown Current: 4μA
- Internal LDO Powers Gate Drive from VBIAS or EXTVCC
- Thermally Enhanced Low Profile 24 - Pin 4mm × 4mm QFN Package and 20 - Lead TSSOP Package
Applications
- Industrial
- Automotive
- Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7136 | $ 10.71 |
| 10+ | $ 9.1186 | $ 91.19 |
| 30+ | $ 8.1459 | $ 244.38 |
| 100+ | $ 7.3299 | $ 732.99 |
Standard Packaging74/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Operating status indication;Built-in LDO regulator;Light load efficient mode;Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 2.3V~60V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 760kHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 28uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high performance single output synchronous boost converter controller that drives an all N -channel power MOSFET stage. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. The 28μA no - load quiescent current extends operating run time in battery - powered systems. A 4.5V to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, it can operate from an input supply as low as 2.3V after start - up. The operating frequency can be set within a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. The SS pin ramps the output voltage during start - up. The PLLIN/MODE pin selects Burst Mode operation, pulse - skipping mode or forced continuous mode at light loads.
Features
- Synchronous Operation for Highest Efficiency and Reduced Heat Dissipation
- Wide VIN Range: 4.5V to 60V (65V Abs Max);
- Operates Down to 2.3V After Start - Up
- Output Voltage Up to 60V
- ±1% 1.200V Reference Voltage
- RSENSE or Inductor DCR Current Sensing
- 100% Duty Cycle Capability for Synchronous MOSFET
- Low Quiescent Current: 28μA
- Phase - Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Power Good Output Voltage Monitor
- Low Shutdown Current: 4μA
- Internal LDO Powers Gate Drive from VBIAS or EXTVCC
- Thermally Enhanced Low Profile 24 - Pin 4mm × 4mm QFN Package and 20 - Lead TSSOP Package
Applications
- Industrial
- Automotive
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



