ADI LT3010EMS8E-5#PBF
| Manufacturer | |
| MPN | LT3010EMS8E-5#PBF |
| LCSC Part # | C117343 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | Input 80V Output 5V 50mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 80V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ±300 is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30μA operating and 1μA in shutdown) makes the LT3010 an ideal choice. Quiescent current is also well controlled in dropout.
Features
AI Translation
- Wide Input Voltage Range: 3V to 80V
- Low Quiescent Current: 30µA
- Low Dropout Voltage: 300mV
- Output Current: 50mA
- Thermally Enhanced 8-Lead MSOP Package
- No Protection Diodes Needed
- Fixed Output Voltage: 5V (LT3010 - 5)
- Adjustable Output from 1.275V to 60V (LT3010)
- 1µA Quiescent Current in Shutdown
- Stable with 1µF Output Capacitor
- Stable with Aluminum, Tantalum or Ceramic Capacitors
- Reverse-Battery Protection
- No Reverse Current Flow from Output
- Thermal Limiting
- The ability to operate with very small output capacitors
- Internal protection circuitry includes reverse - battery protection, current limiting, thermal limiting and reverse current protection
Applications
AI Translation
- Low Current High Voltage Regulators
- Regulator for Battery - Powered Systems
- Telecom Applications
- Automotive Applications
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0548 | $ 8.05 |
| 10+ | $ 7.1997 | $ 72.00 |
| 50+ | $ 6.6918 | $ 334.59 |
| 100+ | $ 6.179 | $ 617.90 |
| 400+ | $ 5.9421 | $ 2376.84 |
| 1,000+ | $ 5.835 | $ 5835.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Operating Voltage | 80V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ±300 is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30μA operating and 1μA in shutdown) makes the LT3010 an ideal choice. Quiescent current is also well controlled in dropout.
Features
AI Translation
- Wide Input Voltage Range: 3V to 80V
- Low Quiescent Current: 30µA
- Low Dropout Voltage: 300mV
- Output Current: 50mA
- Thermally Enhanced 8-Lead MSOP Package
- No Protection Diodes Needed
- Fixed Output Voltage: 5V (LT3010 - 5)
- Adjustable Output from 1.275V to 60V (LT3010)
- 1µA Quiescent Current in Shutdown
- Stable with 1µF Output Capacitor
- Stable with Aluminum, Tantalum or Ceramic Capacitors
- Reverse-Battery Protection
- No Reverse Current Flow from Output
- Thermal Limiting
- The ability to operate with very small output capacitors
- Internal protection circuitry includes reverse - battery protection, current limiting, thermal limiting and reverse current protection
Applications
AI Translation
- Low Current High Voltage Regulators
- Regulator for Battery - Powered Systems
- Telecom Applications
- Automotive Applications
C117343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



