LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3010EMS8E#PBF product image
  • LT3010EMS8E#PBF thumbnail 1
  • LT3010EMS8E#PBF thumbnail 2
  • LT3010EMS8E#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3010EMS8E#PBFRoHS

Manufacturer
MPN
LT3010EMS8E#PBF
LCSC Part #
C117342
Packaging
MSOP-8-EP
Customer #
Key Attributes
ADJ Input 80V Output 1.275V~60V 50mA
Datasheetpdf iconADI LT3010EMS8E#PBF
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.366$ 7.37
10+$ 6.3942$ 63.94
30+$ 5.8031$ 174.09
100+$ 5.3059$ 530.59
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-8-EP
Output Voltage1.275V~60V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)30uA
Output ConfigurationPositive
Operating Voltage80V
Output Current50mA
Output TypeAdjustable
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ±300 is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30μA operating and 1μA in shutdown) makes the LT3010 an ideal choice. Quiescent current is also well controlled in dropout.

Features

AI Translation
  • Wide Input Voltage Range: 3V to 80V
  • Low Quiescent Current: 30µA
  • Low Dropout Voltage: 300mV
  • Output Current: 50mA
  • Thermally Enhanced 8-Lead MSOP Package
  • No Protection Diodes Needed
  • Fixed Output Voltage: 5V (LT3010 - 5)
  • Adjustable Output from 1.275V to 60V (LT3010)
  • 1µA Quiescent Current in Shutdown
  • Stable with 1µF Output Capacitor
  • Stable with Aluminum, Tantalum or Ceramic Capacitors
  • Reverse-Battery Protection
  • No Reverse Current Flow from Output
  • Thermal Limiting
  • The ability to operate with very small output capacitors
  • Internal protection circuitry includes reverse - battery protection, current limiting, thermal limiting and reverse current protection

Applications

AI Translation
  • Low Current High Voltage Regulators
  • Regulator for Battery - Powered Systems
  • Telecom Applications
  • Automotive Applications