ADI LTC4415EMSE#PBF
| Manufacturer | |
| Mfr. Part # | LTC4415EMSE#PBF |
| LCSC Part # | C117261 |
| Package | MSOP-16-EP |
| Customer # | |
| Key Attributes | Dual 4A Ideal Diode with Adjustable Current Limit |
| Description | 15mV 70mΩ 2 MSOP-16-EP OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Package | MSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.2799 | $ 8.28 |
10+ | $ 7.1415 | $ 71.42 |
30+ | $ 6.4493 | $ 193.48 |
100+ | $ 5.8682 | $ 586.82 |
Standard Packaging 37/Full
Tube | ||