ADI LT1932ES6#TRMPBF
| Manufacturer | |
| Mfr. Part # | LT1932ES6#TRMPBF |
| LCSC Part # | C117210 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | Constant-Current DC/DC LED Driver |
| Description | 36V 1.2MHz 1 Boost DC-DC 40mA 1V~10V TSOT-23-6L LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
92
92
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8952 | $ 5.90 |
10+ | $ 5.0874 | $ 50.87 |
30+ | $ 4.6082 | $ 138.25 |
100+ | $ 4.1225 | $ 412.25 |
500+ | $ 3.8981 | $ 1949.05 |
1,000+ | $ 3.7971 | $ 3797.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$