LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3528BEDDB#PBF product image
  • LTC3528BEDDB#PBF thumbnail 1
  • LTC3528BEDDB#PBF thumbnail 2
  • LTC3528BEDDB#PBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI LTC3528BEDDB#PBFRoHS

Manufacturer
MPN
LTC3528BEDDB#PBF
LCSC Part #
C117181
Packaging
DFN-8(2x3)
Customer #
Key Attributes
1MHz Boost Adjustable 1.6V~5.25V 1A DFN-8(2x3) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3528BEDDB#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3354$ 2.34
10+$ 2.2864$ 22.86
30+$ 2.2543$ 67.63
121+$ 2.2221$ 268.87
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8(2x3)
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Light load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBoost
Operating Voltage880mV~5.25V
Switch tube (built-in/external)Built-in
Output Voltage1.6V~5.25V
Output Current1A
Quiescent Current12uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging121
Sales UnitPiece

Introduction

AI Translation

The LTC3528/LTC3528B are synchronous, fixed frequency step-up DC/DC converters with output disconnect. High efficiency synchronous rectification, in addition to a 700mV start-up voltage and operation down to 500mV once started, provides longer run time for single or multiple cell battery-powered products. A switching frequency of 1MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM is internally compensated, simplifying the design process. The LTC3528 enters Burst Mode operation at light loads, while the LTC3528B features continuous switching at light loads. Anti-ringing circuitry reduces EMI by damping the inductor in discontinuous mode. Additional features include a low shutdown current, open-drain power good output, short-circuit protection and thermal overload protection. The LTC3528/LTC3528B are offered in an 8-lead 3mm × 2mm × 0.75mm DFN package.

Features

AI Translation
  • Delivers 3.3V at 200mA from a Single Alkaline/NiMH Cell or 3.3V at 400mA from Two Cells
  • VIN Start-Up Voltage: 700mV
  • 1.61 to 5.25V VOUT Range
  • Up to 94% Efficiency
  • Output Disconnect
  • 1MHz Fixed Frequency Operation
  • VIN > VOUT Operation
  • Integrated Soft-Start
  • Current Mode Control with Internal Compensation
  • Burst Mode Operation with 12µA Quiescent Current (LTC3528)
  • Low Noise PWM Operation (LTC3528B)
  • Internal Synchronous Rectifier
  • Logic Controlled Shutdown: <1µA
  • Anti-Ringing Control
  • Low Profile (3mm×2mm×0.75mm) DFN Package

Applications

AI Translation
  • Medical Instruments
  • Flash-Based MP3 Players
  • Noise Canceling Headphones
  • Wireless Mice
  • Bluetooth Headsets