LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4245IUHF#PBF product image
  • LTC4245IUHF#PBF thumbnail 1
  • LTC4245IUHF#PBF thumbnail 2
  • LTC4245IUHF#PBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI LTC4245IUHF#PBFRoHS

Manufacturer
MPN
LTC4245IUHF#PBF
LCSC Part #
C117152
Packaging
QFN-38-EP(5x7)
Customer #
Key Attributes
QFN-38-EP(5x7) Power Management - Specialized RoHS
Datasheetpdf iconADI LTC4245IUHF#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingQFN-38-EP(5x7)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging52
Sales UnitPiece

Introduction

AI Translation

The LTC4245 Hot Swap controller allows a board to be safely inserted and removed from a live backplane in multiple supply systems such as CompactPCI and PCI Express. Using four external N-channel pass transistors, the board supply voltages can be ramped up at an adjustable rate and in any desired sequence. An I2C interface and onboard ADC allow monitoring of board current, voltage and fault status for each supply.

The device features adjustable dI/dt controlled soft start and foldback limited inrush current. A dual-level timed circuit breaker and fast current limit protect each supply against overcurrent faults. A power good input with timeout allows a downstream supply monitor to disconnect the board supplies. The device can be configured to function without a –12V supply or with an extra 3.3V supply instead of a 5V supply.

The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card and power-up in either the on or off state.

Features

AI Translation
  • Allows Safe Insertion into Live CompactPCI or PCI Express Backplane
  • 8-Bit ADC Monitors Current and Voltage
  • I2C/SMBus Interface
  • dI/dt Controlled Soft Start
  • Simultaneous or Sequenced Turn-On
  • ±20V Absolute Maximum Rating for ±12V Supplies
  • No External Gate Capacitor Required
  • Dual-Level Circuit Breaker and Current Limit
  • Bus Precharge Output
  • Power Good Input with Timeout
  • Optional Latchoff or Autoretry After Faults
  • Alerts Host After Faults
  • Integrated LOCAL_PCI_RST# Logic
  • 36-Pin SSOP and 38-Pin (5mm×7mm) QFN Packages

Applications

AI Translation
  • Live Board Insertion
  • CompactPCI, CompactPCI Express, CompactTCA, PCI Express Systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9201$ 11.92
10+$ 10.4424$ 104.42
30+$ 8.3354$ 250.06
100+$ 7.5796$ 757.96
Standard Packaging52/Full Tube
Better price for more quantity?
$