ADI LTC3026EMSE#PBF
| Manufacturer | |
| Mfr. Part # | LTC3026EMSE#PBF |
| LCSC Part # | C117148 |
| Package | MSOP-10-EP |
| Customer # | |
| Description | 400mV~2.6V Positive Adjustable MSOP-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8058 | $ 2.81 |
10+ | $ 2.3924 | $ 23.92 |
30+ | $ 2.1348 | $ 64.04 |
100+ | $ 1.8695 | $ 186.95 |
500+ | $ 1.7507 | $ 875.35 |
1,000+ | $ 1.6983 | $ 1698.30 |
Standard Packaging 50/Full
Tube | ||