LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602BI-13-33N-75.000000G product image
Images for reference only

SiTime SIT1602BI-13-33N-75.000000G

Manufacturer
MPN
SIT1602BI-13-33N-75.000000G
LCSC Part #
C1171318
Packaging
SMD2520-4P
Customer #
Key Attributes
75MHz SMD2520-4P Oscillators
Datasheetpdf iconSiTime SIT1602BI-13-33N-75.000000G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8752$ 0.88
200+$ 0.3396$ 67.92
500+$ 0.3273$ 163.65
1,000+$ 0.3211$ 321.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCMOS;LVCMOS
Frequency75MHz
Voltage - Supply3.3V

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-13-33E-75.000000DSiTimeSMD2520-4P0$ 0.5463
SIT8008BI-13-33E-75.000000ESiTimeSMD2520-4P0$ 0.5463
SIT1602BI-13-33N-75.000000ESiTimeSMD2520-4P0$ 0.5441
SIT1602BI-13-33S-75.000000GSiTimeSMD2520-4P0$ 0.8752
SIT8008AI-13-33E-75.000000ESiTimeSMD2520-4P0$ 0.5415
SIT8008BI-13-33E-75.000000DSiTimeSMD2520-4P0$ 0.542
SIT8008AI-13-33E-75.000000DSiTimeSMD2520-4P0$ 0.5386
SIT1602BI-13-33E-75.000000GSiTimeSMD2520-4P0$ 0.8752
SIT1602BI-13-33S-75.000000DSiTimeSMD2520-4P0$ 0.5381
SiT8008BI-13-33N-75.000000SiTimeSMD2520-4P0$ 0.5697
SiT8008BI-13-33E-75.000000SiTimeSMD2520-4P0$ 0.5697
SiT1602BI-13-33S-75.000000SiTimeSMD2520-4P0$ 0.0073
SiT1602BI-13-33N-75.000000SiTimeSMD2520-4P0$ 0.5705
SiT1602BI-13-33E-75.000000SiTimeSMD2520-4P0$ 0.5697
SIT1602BI-13-XXE-75.000000DSiTimeSMD2520-4P0$ 0.5441
SIT1602BI-13-XXE-75.000000GSiTimeSMD2520-4P0$ 0.8752
SIT1602BI-13-XXS-75.000000GSiTimeSMD2520-4P0$ 0.8752
SIT1602BI-13-XXS-75.000000ESiTimeSMD2520-4P0$ 0.5415
SIT1602BI-13-XXS-75.000000DSiTimeSMD2520-4P0$ 0.5411
SIT1602BI-13-XXE-75.000000ESiTimeSMD2520-4P0$ 0.5411