LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN732ATTD1001B25 product image
  • RN732ATTD1001B25 thumbnail 1
  • RN732ATTD1001B25 thumbnail 2
  • RN732ATTD1001B25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RN732ATTD1001B25RoHS

Manufacturer
MPN
RN732ATTD1001B25
LCSC Part #
C116762
Packaging
0805
Customer #
Key Attributes
RES 1kΩ ±0.1% 100mW 0805
Datasheetpdf iconKOA RN732ATTD1001B25
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance1kΩ
Power(Watts)100mW
Voltage Rating150V
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece