Images are for reference only
EDA Models

FH 1206X106K500NT

Manufacturer
FH
Asian Brands
Mfr. Part #
1206X106K500NT
LCSC Part #
C116702
Package
1206
Customer #
Key Attributes
CAP CER 10uF 50V X5R 1206
Description
10uF ±10% 50V Ceramic Capacitor X5R 1206
Datasheet pdf icon FH 1206X106K500NT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer FH
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon FH 1206X106K500NT
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
10+
$ 0.0387 $ 0.39
100+
$ 0.032 $ 3.20
300+
$ 0.0285 $ 8.55
2,000+
$ 0.0233 $ 46.60
4,000+
$ 0.0223 $ 89.20
10,000+
$ 0.0216 $ 216.00
Standard Packaging 2000/Full Reel