TDK YFF18PC1C104MT0H0N
| Manufacturer | |
| MPN | YFF18PC1C104MT0H0N |
| LCSC Part # | C116652 |
| Packaging | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 3-terminal filters For power line Feed through filter YFF-P series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 100nF | |
| Voltage Rating | 16V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reduction in ESR, ESL and impedance due to the feedthrough structure
- Superior attenuation characteristic in wide bandwidth
- Contributes to reduction in the number of decoupling MLCCs
- Available for large current (2 to 6A)
Applications
AI Translation
- EMC countermeasures and decoupling applications in power lines for communication terminal devices such as smartphones, AV and information devices
In-Stock: 20,730
20,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0637 | $ 0.64 |
| 100+ | $ 0.0517 | $ 5.17 |
| 300+ | $ 0.0457 | $ 13.71 |
| 1,000+ | $ 0.0412 | $ 41.20 |
| 4,000+ | $ 0.0376 | $ 150.40 |
| 8,000+ | $ 0.0358 | $ 286.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 100nF | |
| Voltage Rating | 16V | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reduction in ESR, ESL and impedance due to the feedthrough structure
- Superior attenuation characteristic in wide bandwidth
- Contributes to reduction in the number of decoupling MLCCs
- Available for large current (2 to 6A)
Applications
AI Translation
- EMC countermeasures and decoupling applications in power lines for communication terminal devices such as smartphones, AV and information devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



