BOURNS 3386P-1-505LF
| Manufacturer | |
| Mfr. Part # | 3386P-1-505LF |
| LCSC Part # | C116298 |
| Package | Through Hole-3P,9.5x9.5mm |
| Customer # | |
| Key Attributes | POT 5MΩ Through Hole-3P,9.5x9.5mm |
| Description | ±10% ±100ppm/℃ 500mW 5MΩ Through Hole-3P,9.5x9.5mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | Through Hole-3P,9.5x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Not available now