Nichicon UCS2E470MHD
| Manufacturer | |
| MPN | UCS2E470MHD |
| LCSC Part # | C116216 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 676
676 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6204 | $ 0.62 |
| 10+ | $ 0.5048 | $ 5.05 |
| 30+ | $ 0.4462 | $ 13.39 |
| 100+ | $ 0.3892 | $ 38.92 |
| 500+ | $ 0.355 | $ 177.50 |
| 1,000+ | $ 0.3371 | $ 337.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
